Character Display Module Passive 5 x 8 Dots OLED LED - Yellow Parallel, 8-Bit 80.00mm x 36.00mm x 9.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O162B-CY-SS5

DigiKey Part Number
2632-O162B-CY-SS5TB-ND
Manufacturer
Manufacturer Product Number
O162B-CY-SS5
Description
OLED MODULE 32DIG 16 X 2 PASSIVE
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED LED - Yellow Parallel, 8-Bit 80.00mm x 36.00mm x 9.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
5.95mm H x 3.55mm W
Outline L x W x H
80.00mm x 36.00mm x 9.70mm
Viewing Area
58.22mm L x 13.52mm W
Backlight
LED - Yellow
Voltage - Supply
5V
Dot Size
0.57mm W x 0.67mm H
Interface
Parallel, 8-Bit
Controller Type
KS0066
Operating Temperature
-40°C ~ 70°C
Text Color
Yellow
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1892,62000 Kč892,62 Kč
10857,13800 Kč8 571,38 Kč
25810,94280 Kč20 273,57 Kč
50764,74720 Kč38 237,36 Kč
100715,61180 Kč71 561,18 Kč
Unit Price without VAT:892,62000 Kč
Unit Price with VAT:1 080,07020 Kč