Character Display Module Passive 5 x 8 Dots OLED LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 9.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O162B-CW-SS5

DigiKey Part Number
2632-O162B-CW-SS5-ND
Manufacturer
Manufacturer Product Number
O162B-CW-SS5
Description
OLED MODULE 32DIG 16 X 2 PASSIVE
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 9.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
5.57mm H x 2.97mm W
Outline L x W x H
80.00mm x 36.00mm x 9.70mm
Viewing Area
58.22mm L x 13.52mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.57mm W x 0.67mm H
Interface
Parallel, 8-Bit
Controller Type
KS0066
Operating Temperature
-40°C ~ 85°C
Text Color
White
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100
All prices are in CZK
Box
QuantityUnit PriceExt Price
1714,14000 Kč714,14 Kč
10685,79500 Kč6 857,95 Kč
25648,83840 Kč16 220,96 Kč
50611,67180 Kč30 583,59 Kč
100572,61550 Kč57 261,55 Kč
Unit Price without VAT:714,14000 Kč
Unit Price with VAT:864,10940 Kč