
O12864C-GW-YW3 | |
|---|---|
DigiKey Part Number | 2632-O12864C-GW-YW3-ND |
Manufacturer | |
Manufacturer Product Number | O12864C-GW-YW3 |
Description | GRAPHIC DISPLAY OLED WHITE 1.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, Parallel, Serial 1.65" (41.91mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.65" (41.91mm) | |
Viewing Area | 37.05mm W x 19.52mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C, Parallel, Serial | |
Controller Type | SSD1309ZC | |
Graphics Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,88000 Kč | 1 099,88 Kč |
| 10 | 1 053,26000 Kč | 10 532,60 Kč |
| 25 | 991,73560 Kč | 24 793,39 Kč |
| 50 | 930,42140 Kč | 46 521,07 Kč |
| 100 | 865,11760 Kč | 86 511,76 Kč |
| Unit Price without VAT: | 1 099,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,85480 Kč |


