
O12832A-GW-TW3 | |
|---|---|
DigiKey Part Number | 2632-O12832A-GW-TW3-ND |
Manufacturer | |
Manufacturer Product Number | O12832A-GW-TW3 |
Description | 128X32 WHITE GRAPHIC OLED |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 1.02" (25.91mm) 128 x 32 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Focus LCDs | Dot Pixels 128 x 32 |
Packaging Box | Interface I2C |
Part Status Active | Controller Type SSD1306 |
Display Type OLED - Passive Matrix | Graphics Color White |
Display Mode Passive | Background Color Black |
Touchscreen Non-Touch | Dot Size 0.16mm W x 0.16mm H |
Diagonal Screen Size 1.02" (25.91mm) | Dot Pitch 0.18mm W x 0.18mm H |
Viewing Area 24.38mm W x 7.58mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 10 | 321,68900 Kč | 3 216,89 Kč |
| 25 | 304,26120 Kč | 7 606,53 Kč |
| 50 | 286,83260 Kč | 14 341,63 Kč |
| 100 | 268,56440 Kč | 26 856,44 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |



