
G12864E-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-G12864E-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | G12864E-FTW-LW63 |
Description | 128X64 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 3.17" (80.62mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.17" (80.62mm) | |
Viewing Area | 70.00mm W x 40.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | ST7565R | |
Graphics Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,00000 Kč | 461,00 Kč |
| 10 | 444,36600 Kč | 4 443,66 Kč |
| 25 | 421,84200 Kč | 10 546,05 Kč |
| 50 | 406,68600 Kč | 20 334,30 Kč |
| 100 | 391,74050 Kč | 39 174,05 Kč |
| Unit Price without VAT: | 461,00000 Kč |
|---|---|
| Unit Price with VAT: | 557,81000 Kč |

