G12864C-YTY-LW653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12864C-YTY-LW653

DigiKey Part Number
2632-G12864C-YTY-LW653-ND
Manufacturer
Manufacturer Product Number
G12864C-YTY-LW653
Description
128X64 STN YELLOW GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black STN - Super-Twisted Nematic Parallel 3" (76.20mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
3" (76.20mm)
Viewing Area
68.00mm W x 53.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel
Controller Type
ST7565P
Graphics Color
Black
Background Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,00000 Kč437,00 Kč
10421,21100 Kč4 212,11 Kč
25399,95000 Kč9 998,75 Kč
50385,42560 Kč19 271,28 Kč
100371,32200 Kč37 132,20 Kč
Unit Price without VAT:437,00000 Kč
Unit Price with VAT:528,77000 Kč