
G12864C-BW-LW653 | |
|---|---|
DigiKey Part Number | 2632-G12864C-BW-LW653-ND |
Manufacturer | |
Manufacturer Product Number | G12864C-BW-LW653 |
Description | 128X64 STN BLUE GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective White STN - Super-Twisted Nematic Parallel 3" (76.71mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3" (76.71mm) | |
Viewing Area | 68.00mm W x 35.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | ST7565 | |
Graphics Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,14000 Kč | 548,14 Kč |
| 25 | 529,19720 Kč | 13 229,93 Kč |
| 50 | 510,25200 Kč | 25 512,60 Kč |
| 100 | 471,94100 Kč | 47 194,10 Kč |
| Unit Price without VAT: | 548,14000 Kč |
|---|---|
| Unit Price with VAT: | 663,24940 Kč |

