New at DigiKey
Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel 3" (76.71mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12864C-BW-DW63

DigiKey Part Number
2632-G12864C-BW-DW63-ND
Manufacturer
Manufacturer Product Number
G12864C-BW-DW63
Description
128X64 STN BLUE GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel 3" (76.71mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
3" (76.71mm)
Viewing Area
68.00mm W x 35.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel
Controller Type
ST7565P
Graphics Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1548,14000 Kč548,14 Kč
100471,94100 Kč47 194,10 Kč
Unit Price without VAT:548,14000 Kč
Unit Price with VAT:663,24940 Kč