
G12864A1-KW-LW63 | |
|---|---|
DigiKey Part Number | 2632-G12864A1-KW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | G12864A1-KW-LW63 |
Description | 128X64 NEGATIVE WHITE GRAPHIC |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic Parallel 8-Bit, Serial 2.8" (71.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 69.00mm W x 36.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel 8-Bit, Serial | |
Controller Type | Aip31565CR | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.50mm W x 0.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,65000 Kč | 702,65 Kč |
| 25 | 685,17760 Kč | 17 129,44 Kč |
| 50 | 667,70600 Kč | 33 385,30 Kč |
| 100 | 640,76200 Kč | 64 076,20 Kč |
| Unit Price without VAT: | 702,65000 Kč |
|---|---|
| Unit Price with VAT: | 850,20650 Kč |

