G12864A-BW-LW63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12864A-BW-LW63

DigiKey Part Number
2632-G12864A-BW-LW63-ND
Manufacturer
Manufacturer Product Number
G12864A-BW-LW63
Description
128X64 STN BLUE GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, SPI 2.8" (71.12mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
69.00mm W x 36.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, SPI
Controller Type
NT7534
Graphics Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1574,88000 Kč574,88 Kč
25560,56160 Kč14 014,04 Kč
50546,24760 Kč27 312,38 Kč
100517,19850 Kč51 719,85 Kč
Unit Price without VAT:574,88000 Kč
Unit Price with VAT:695,60480 Kč