G12832A-UW-DW63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12832A-UW-DW63

DigiKey Part Number
2632-G12832A-UW-DW63-ND
Manufacturer
Manufacturer Product Number
G12832A-UW-DW63
Description
128X32 VATN GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White LCD - Monochrome I2C, Serial 0.99" (25.15mm) 128 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
LCD - Monochrome
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
0.99" (25.15mm)
Viewing Area
23.98mm W x 7.58mm H
Backlight
LED - White
Dot Pixels
128 x 32
Interface
I2C, Serial
Controller Type
ST7539I
Graphics Color
White
Background Color
Black
Dot Size
0.16mm W x 0.16mm H
Dot Pitch
0.02mm W x 0.02mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,03000 Kč221,03 Kč
10213,02600 Kč2 130,26 Kč
25202,08000 Kč5 052,00 Kč
50195,13360 Kč9 756,68 Kč
100187,76600 Kč18 776,60 Kč
Unit Price without VAT:221,03000 Kč
Unit Price with VAT:267,44630 Kč