
G126CLGFGL16WTCCXAL | |
|---|---|
DigiKey Part Number | 2632-G126CLGFGL16WTCCXAL-ND |
Manufacturer | |
Manufacturer Product Number | G126CLGFGL16WTCCXAL |
Description | 128X64 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 3.17" (80.62mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.17" (80.62mm) | |
Viewing Area | 70.00mm W x 40.00mm H | |
Backlight | LED - Red/Green/Blue | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | ST7565R-G | |
Graphics Color | Black | |
Background Color | Red/Green/Blue | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.52mm W x 0.52mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,88000 Kč | 506,88 Kč |
| 10 | 488,57100 Kč | 4 885,71 Kč |
| 25 | 463,73160 Kč | 11 593,29 Kč |
| 50 | 447,10200 Kč | 22 355,10 Kč |
| 100 | 430,68300 Kč | 43 068,30 Kč |
| Unit Price without VAT: | 506,88000 Kč |
|---|---|
| Unit Price with VAT: | 613,32480 Kč |

