E90RG88048LB6M400-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E90RG88048LB6M400-C

DigiKey Part Number
2632-E90RG88048LB6M400-C-ND
Manufacturer
Manufacturer Product Number
E90RG88048LB6M400-C
Description
GRAPHIC DISPLAY TFT RGB 9"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 9" (228.60mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
9" (228.60mm)
Viewing Area
199.00mm W x 112.70mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
16-Bit/18-Bit/24-Bit RGB
Controller Type
GT9271
Graphics Color
Red, Green, Blue (RGB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 574,22000 Kč3 574,22 Kč
103 400,08100 Kč34 000,81 Kč
253 261,14480 Kč81 528,62 Kč
502 998,47860 Kč149 923,93 Kč
1002 704,77550 Kč270 477,55 Kč
Unit Price without VAT:3 574,22000 Kč
Unit Price with VAT:4 324,80620 Kč