Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E70RG88048LB2M450-C

DigiKey Part Number
2632-E70RG88048LB2M450-C-ND
Manufacturer
Manufacturer Product Number
E70RG88048LB2M450-C
Description
7.0" TFT RGB CAPACITIVE TOUCH
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
7" (177.80mm)
Manufacturer
Focus LCDs
Viewing Area
155.08mm W x 86.92mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Dot Pixels
800 x 480
Display Type
TFT - Color
Interface
16-Bit/18-Bit/24-Bit RGB
Display Mode
Transmissive
Controller Type
EK9713/EK7330
Touchscreen
Capacitive
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 291,00000 Kč3 291,00 Kč
103 213,41500 Kč32 134,15 Kč
253 091,82800 Kč77 295,70 Kč
502 902,87700 Kč145 143,85 Kč
1002 700,16160 Kč270 016,16 Kč
Unit Price without VAT:3 291,00000 Kč
Unit Price with VAT:3 982,11000 Kč