
E70RG38048LW2M450-N | |
|---|---|
DigiKey Part Number | 2632-E70RG38048LW2M450-N-ND |
Manufacturer | |
Manufacturer Product Number | E70RG38048LW2M450-N |
Description | 7.0" TFT TN RGB 800X480 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Focus LCDs | Viewing Area 154.08mm W x 85.92mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 |
Display Type TFT - Color | Interface 16-Bit/18-Bit/24-Bit RGB |
Display Mode Transmissive | Controller Type EK9713/EK7330 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,79000 Kč | 1 915,79 Kč |
| 10 | 1 862,18800 Kč | 18 621,88 Kč |
| 25 | 1 770,21480 Kč | 44 255,37 Kč |
| 50 | 1 709,10820 Kč | 85 455,41 Kč |
| 100 | 1 666,77160 Kč | 166 677,16 Kč |
| Unit Price without VAT: | 1 915,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,10590 Kč |


