
E70RB-FS400-N | |
|---|---|
DigiKey Part Number | 2632-E70RB-FS400-N-ND |
Manufacturer | |
Manufacturer Product Number | E70RB-FS400-N |
Description | 7.0" TFT IPS LVDS 800X480 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Focus LCDs | Viewing Area 152.40mm W x 91.44mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 |
Display Type TFT - Color | Interface LVDS |
Display Mode Transmissive | Controller Type SC5004, SC5005 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 952,95000 Kč | 3 952,95 Kč |
| 10 | 3 859,72700 Kč | 38 597,27 Kč |
| 25 | 3 713,73880 Kč | 92 843,47 Kč |
| 50 | 3 486,62240 Kč | 174 331,12 Kč |
| 100 | 3 243,44740 Kč | 324 344,74 Kč |
| Unit Price without VAT: | 3 952,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 783,06950 Kč |


