
E70RB-FS1100-N | |
|---|---|
DigiKey Part Number | 2632-E70RB-FS1100-N-ND |
Manufacturer | |
Manufacturer Product Number | E70RB-FS1100-N |
Description | 7.0" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 152.40mm W x 91.44mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | SC5004, SC5005 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 668,56000 Kč | 3 668,56 Kč |
| 10 | 3 582,04900 Kč | 35 820,49 Kč |
| 25 | 3 446,61160 Kč | 86 165,29 Kč |
| 50 | 3 236,00180 Kč | 161 800,09 Kč |
| 100 | 3 010,06330 Kč | 301 006,33 Kč |
| Unit Price without VAT: | 3 668,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 438,95760 Kč |


