Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E70RA-I-MW1530-C

DigiKey Part Number
2632-E70RA-I-MW1530-C-ND
Manufacturer
Manufacturer Product Number
E70RA-I-MW1530-C
Description
7.0" MIPI DSI SUNLIGHT READABLE
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.08mm W x 86.92mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
MIPI
Controller Type
EK9007AD2 + EK73217A
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 731,13000 Kč3 731,13 Kč
103 643,36300 Kč36 433,63 Kč
253 505,61600 Kč87 640,40 Kč
503 291,22660 Kč164 561,33 Kč
1003 061,50840 Kč306 150,84 Kč
Unit Price without VAT:3 731,13000 Kč
Unit Price with VAT:4 514,66730 Kč