
E70RA-I-HW600-C | |
|---|---|
DigiKey Part Number | 2632-E70RA-I-HW600-C-ND |
Manufacturer | |
Manufacturer Product Number | E70RA-I-HW600-C |
Description | 7.0" IPS HDMI HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.08mm W x 86.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI | |
Controller Type | EK73215+EK79001 | |
Graphics Color | Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 164,17000 Kč | 6 164,17 Kč |
| 10 | 5 864,32100 Kč | 58 643,21 Kč |
| 25 | 5 624,52440 Kč | 140 613,11 Kč |
| 50 | 5 171,38740 Kč | 258 569,37 Kč |
| 100 | 4 664,91570 Kč | 466 491,57 Kč |
| Unit Price without VAT: | 6 164,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 458,64570 Kč |

