
E70GE1-RW820-C | |
|---|---|
DigiKey Part Number | 2632-E70GE1-RW820-C-ND |
Manufacturer | |
Manufacturer Product Number | E70GE1-RW820-C |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.68mm W x 88.52mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 16-Bit/18-Bit/24-Bit RGB | |
Controller Type | HX8264+HX8664 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 841,12000 Kč | 2 841,12 Kč |
| 10 | 2 798,38700 Kč | 27 983,87 Kč |
| 25 | 2 607,04240 Kč | 65 176,06 Kč |
| 50 | 2 425,80200 Kč | 121 290,10 Kč |
| 100 | 2 245,19300 Kč | 224 519,30 Kč |
| Unit Price without VAT: | 2 841,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 437,75520 Kč |



