Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 6.0" (152.40mm) 720 x 1440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E60RA-I-MW560-N

DigiKey Part Number
2632-E60RA-I-MW560-N-ND
Manufacturer
Manufacturer Product Number
E60RA-I-MW560-N
Description
6.0" TFT IPS MIPI DSI 720 X 1440
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 6.0" (152.40mm) 720 x 1440
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
6.0" (152.40mm)
Viewing Area
68.04mm W x 136.08mm H
Backlight
LED - White
Dot Pixels
720 x 1440
Interface
MIPI
Controller Type
ILI9881C
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 154,39000 Kč2 154,39 Kč
102 094,13100 Kč20 941,31 Kč
251 990,61040 Kč49 765,26 Kč
501 921,73700 Kč96 086,85 Kč
1001 874,49150 Kč187 449,15 Kč
Unit Price without VAT:2 154,39000 Kč
Unit Price with VAT:2 606,81190 Kč