New at DigiKey
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E50RE-RW650-C

DigiKey Part Number
2632-E50RE-RW650-C-ND
Manufacturer
Manufacturer Product Number
E50RE-RW650-C
Description
5.0" TFT RGB HIGH BRIGHTNESS
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
16-Bit/18-Bit/24-Bit RGB
Controller Type
ILI5960/ILI6122
Graphics Color
Red, Green, Blue (RGB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 281,64000 Kč2 281,64 Kč
102 190,93100 Kč21 909,31 Kč
252 099,59000 Kč52 489,75 Kč
Unit Price without VAT:2 281,64000 Kč
Unit Price with VAT:2 760,78440 Kč