
E50GE-I-RW420-C | |
|---|---|
DigiKey Part Number | 2632-E50GE-I-RW420-C-ND |
Manufacturer | |
Manufacturer Product Number | E50GE-I-RW420-C |
Description | 5.0" TFT IPS RGB CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 385,16000 Kč | 2 385,16 Kč |
| 10 | 2 276,18300 Kč | 22 761,83 Kč |
| 25 | 2 134,02680 Kč | 53 350,67 Kč |
| 50 | 1 983,68100 Kč | 99 184,05 Kč |
| 100 | 1 841,31460 Kč | 184 131,46 Kč |
| Unit Price without VAT: | 2 385,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 886,04360 Kč |


