
E43RG64880LWAM450-C | |
|---|---|
DigiKey Part Number | 2632-E43RG64880LWAM450-C-ND |
Manufacturer | |
Manufacturer Product Number | E43RG64880LWAM450-C |
Description | 4.3" TFT IPS SPI RGB HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 4.3" (109.22mm) 480 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 56.16mm W x 93.60mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | 24-Bit (RGB), SPI | |
Controller Type | ILI9806 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 727,03000 Kč | 2 727,03 Kč |
| 10 | 2 686,40100 Kč | 26 864,01 Kč |
| 25 | 2 502,42400 Kč | 62 560,60 Kč |
| 50 | 2 328,76160 Kč | 116 438,08 Kč |
| 100 | 2 160,57200 Kč | 216 057,20 Kč |
| Unit Price without VAT: | 2 727,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 299,70630 Kč |



