
E43RG64827LW2M1000-R | |
|---|---|
DigiKey Part Number | 2632-E43RG64827LW2M1000-R-ND |
Manufacturer | |
Manufacturer Product Number | E43RG64827LW2M1000-R |
Description | 4.3" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | 24-Bit (RGB) | |
Controller Type | ST7282 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 581,99000 Kč | 1 581,99 Kč |
| 10 | 1 537,47400 Kč | 15 374,74 Kč |
| 25 | 1 461,67080 Kč | 36 541,77 Kč |
| 50 | 1 411,06560 Kč | 70 553,28 Kč |
| 100 | 1 376,20890 Kč | 137 620,89 Kč |
| Unit Price without VAT: | 1 581,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 914,20790 Kč |


