
E43RG34827LW2M300-R | |
|---|---|
DigiKey Part Number | 2632-E43RG34827LW2M300-R-ND |
Manufacturer | |
Manufacturer Product Number | E43RG34827LW2M300-R |
Description | 4.3" TFT RGB 480X272 RESISTIVE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Focus LCDs | Viewing Area 95.04mm W x 53.86mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type ILI6408 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,22000 Kč | 1 302,22 Kč |
| 10 | 1 226,51200 Kč | 12 265,12 Kč |
| 25 | 1 181,88120 Kč | 29 547,03 Kč |
| 50 | 1 150,59800 Kč | 57 529,90 Kč |
| 100 | 1 143,09000 Kč | 114 309,00 Kč |
| Unit Price without VAT: | 1 302,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,68620 Kč |


