
E43RC-I-RS1071-R | |
|---|---|
DigiKey Part Number | 2632-E43RC-I-RS1071-R-ND |
Manufacturer | |
Manufacturer Product Number | E43RC-I-RS1071-R |
Description | 4.3" IPS RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Focus LCDs | Viewing Area 96.04mm W x 64.84mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 |
Display Type TFT - Color | Interface 16-Bit/18-Bit/24-Bit RGB |
Display Mode Transmissive | Controller Type ST7262E43-G4 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,59000 Kč | 1 574,59 Kč |
| 10 | 1 483,03500 Kč | 14 830,35 Kč |
| 25 | 1 428,81040 Kč | 35 720,26 Kč |
| 50 | 1 391,47900 Kč | 69 573,95 Kč |
| 100 | 1 381,88540 Kč | 138 188,54 Kč |
| Unit Price without VAT: | 1 574,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,25390 Kč |


