Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4.3" (109.22mm) 480 x 800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E43RB1-FW405-C

DigiKey Part Number
2632-E43RB1-FW405-C-ND
Manufacturer
Manufacturer Product Number
E43RB1-FW405-C
Description
4.3" TFT IPS MIPI DSI HIGH-RES
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4.3" (109.22mm) 480 x 800
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diagonal Screen Size
4.3" (109.22mm)
Manufacturer
Focus LCDs
Viewing Area
56.76mm W x 94.60mm H
Series
Backlight
LED - White
Packaging
Bulk
Dot Pixels
480 x 800
Part Status
Active
Interface
MIPI
Display Type
TFT - Color
Controller Type
ILI9806E
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 043,42000 Kč2 043,42 Kč
101 986,27800 Kč19 862,78 Kč
251 888,25680 Kč47 206,42 Kč
501 822,77080 Kč91 138,54 Kč
1001 777,93140 Kč177 793,14 Kč
Unit Price without VAT:2 043,42000 Kč
Unit Price with VAT:2 472,53820 Kč