
E43RA-FW430-C | |
|---|---|
DigiKey Part Number | 2632-E43RA-FW430-C-ND |
Manufacturer | |
Manufacturer Product Number | E43RA-FW430-C |
Description | 4.3" TFT RGB CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | 24-Bit (RGB) | |
Controller Type | ST7282 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 472,74000 Kč | 2 472,74 Kč |
| 10 | 2 360,12600 Kč | 23 601,26 Kč |
| 25 | 2 212,56560 Kč | 55 314,14 Kč |
| 50 | 2 056,79560 Kč | 102 839,78 Kč |
| 100 | 1 908,60350 Kč | 190 860,35 Kč |
| Unit Price without VAT: | 2 472,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 992,01540 Kč |



