
E43GA-RW950-C | |
|---|---|
DigiKey Part Number | 2632-E43GA-RW950-C-ND |
Manufacturer | |
Manufacturer Product Number | E43GA-RW950-C |
Description | 4.3" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.04mm W x 54.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | 24-Bit (RGB) | |
Controller Type | ST7282-G4 | |
Graphics Color | Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 919,85000 Kč | 1 919,85 Kč |
| 10 | 1 832,07600 Kč | 18 320,76 Kč |
| 25 | 1 717,63640 Kč | 42 940,91 Kč |
| 50 | 1 596,68800 Kč | 79 834,40 Kč |
| 100 | 1 482,03880 Kč | 148 203,88 Kč |
| Unit Price without VAT: | 1 919,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 323,01850 Kč |


