
E43GA-RW800-N | |
|---|---|
DigiKey Part Number | 2632-E43GA-RW800-N-ND |
Manufacturer | |
Manufacturer Product Number | E43GA-RW800-N |
Description | 4.3" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Focus LCDs | Viewing Area 96.04mm W x 54.86mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type ST7282-G4 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 447,37000 Kč | 1 447,37 Kč |
| 10 | 1 385,84800 Kč | 13 858,48 Kč |
| 25 | 1 304,92880 Kč | 32 623,22 Kč |
| 50 | 1 224,21780 Kč | 61 210,89 Kč |
| 100 | 1 138,50170 Kč | 113 850,17 Kč |
| Unit Price without VAT: | 1 447,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 751,31770 Kč |


