
E40RC-FS1000-C | |
|---|---|
DigiKey Part Number | 2632-E40RC-FS1000-C-ND |
Manufacturer | |
Manufacturer Product Number | E40RC-FS1000-C |
Description | GRAPHIC DISPLAY TFT RGB 4" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4" (101.60mm) 480 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | 71.86mm W x 70.18mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 480 | |
Interface | MIPI | |
Controller Type | ST7701 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 821,04000 Kč | 1 821,04 Kč |
| 10 | 1 770,30500 Kč | 17 703,05 Kč |
| 25 | 1 682,73720 Kč | 42 068,43 Kč |
| 50 | 1 624,63900 Kč | 81 231,95 Kč |
| 100 | 1 584,43350 Kč | 158 443,35 Kč |
| Unit Price without VAT: | 1 821,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 203,45840 Kč |







