Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4" (101.60mm) 480 x 800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E40RB-MW480-N

DigiKey Part Number
2632-E40RB-MW480-N-ND
Manufacturer
Manufacturer Product Number
E40RB-MW480-N
Description
4.0" TFT IPS MIPI DSI HIGH-RES
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4" (101.60mm) 480 x 800
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
4" (101.60mm)
Viewing Area
53.44mm W x 88.00mm H
Backlight
LED - White
Dot Pixels
480 x 800
Interface
MIPI
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 199,20000 Kč1 199,20 Kč
101 129,27200 Kč11 292,72 Kč
251 086,85640 Kč27 171,41 Kč
501 059,76900 Kč52 988,45 Kč
1001 052,41980 Kč105 241,98 Kč
Unit Price without VAT:1 199,20000 Kč
Unit Price with VAT:1 451,03200 Kč