
E40RB-FW430-C | |
|---|---|
DigiKey Part Number | 2632-E40RB-FW430-C-ND |
Manufacturer | |
Manufacturer Product Number | E40RB-FW430-C |
Description | 4.0" TFT IPS SPI RGB HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 4" (101.60mm) 480 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | 53.44mm W x 88.40mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | 24-Bit (RGB), SPI | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 718,48000 Kč | 1 718,48 Kč |
| 10 | 1 670,60100 Kč | 16 706,01 Kč |
| 25 | 1 588,07880 Kč | 39 701,97 Kč |
| 50 | 1 532,85400 Kč | 76 642,70 Kč |
| 100 | 1 495,47760 Kč | 149 547,76 Kč |
| Unit Price without VAT: | 1 718,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 079,36080 Kč |



