
E35RG83224LW2M250-C | |
|---|---|
DigiKey Part Number | 2632-E35RG83224LW2M250-C-ND |
Manufacturer | |
Manufacturer Product Number | E35RG83224LW2M250-C |
Description | 3.5" TFT RGB CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | 24-Bit (RGB) | |
Controller Type | HX8238 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 694,12000 Kč | 1 694,12 Kč |
| 10 | 1 646,66300 Kč | 16 466,63 Kč |
| 25 | 1 565,40080 Kč | 39 135,02 Kč |
| 50 | 1 511,22600 Kč | 75 561,30 Kč |
| 100 | 1 473,84960 Kč | 147 384,96 Kč |
| Unit Price without VAT: | 1 694,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 049,88520 Kč |


