
E35RG73248LW6M250-C | |
|---|---|
DigiKey Part Number | 2632-E35RG73248LW6M250-C-ND |
Manufacturer | |
Manufacturer Product Number | E35RG73248LW6M250-C |
Description | 3.5" TFT MCU RGB SPI CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer Focus LCDs | Viewing Area 48.96mm W x 73.44mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 320 x 480 |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ILI9488 |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 204,63000 Kč | 2 204,63 Kč |
| 10 | 2 142,90300 Kč | 21 429,03 Kč |
| 25 | 2 037,16520 Kč | 50 929,13 Kč |
| 50 | 1 966,67360 Kč | 98 333,68 Kč |
| 100 | 1 917,87180 Kč | 191 787,18 Kč |
| Unit Price without VAT: | 2 204,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 667,60230 Kč |



