
E35RG13248LW6M250-R | |
|---|---|
DigiKey Part Number | 2632-E35RG13248LW6M250-R-ND |
Manufacturer | |
Manufacturer Product Number | E35RG13248LW6M250-R |
Description | 3.5" TFT MCU RGB SPI RESISTIVE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 480 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ILI9488 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,46000 Kč | 955,46 Kč |
| 10 | 938,40900 Kč | 9 384,09 Kč |
| 25 | 928,30520 Kč | 23 207,63 Kč |
| 50 | 911,67560 Kč | 45 583,78 Kč |
| 100 | 900,72950 Kč | 90 072,95 Kč |
| Unit Price without VAT: | 955,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,10660 Kč |


