E35RG13248LW2M450-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E35RG13248LW2M450-C

DigiKey Part Number
2632-E35RG13248LW2M450-C-ND
Manufacturer
Manufacturer Product Number
E35RG13248LW2M450-C
Description
3.5" TFT IPS MCU RGB SPI
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 3.5" (88.90mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
48.96mm W x 73.44mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
Parallel, 18-Bit (RGB), SPI
Controller Type
ILI9488
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 741,76000 Kč2 741,76 Kč
102 632,09200 Kč26 320,92 Kč
252 522,42160 Kč63 060,54 Kč
502 390,85900 Kč119 542,95 Kč
1002 275,71550 Kč227 571,55 Kč
Unit Price without VAT:2 741,76000 Kč
Unit Price with VAT:3 317,52960 Kč