Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.5" (88.90mm) 320 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E35RF-I-RS730-R1

DigiKey Part Number
2632-E35RF-I-RS730-R1-ND
Manufacturer
Manufacturer Product Number
E35RF-I-RS730-R1
Description
3.5" IPS RGB SUNLIGHT READABLE
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
71.68mm W x 54.16mm H
Backlight
LED - White
Dot Pixels
320 x 240
Interface
24-Bit (RGB)
Controller Type
ST7272A
Graphics Color
Red, Green, Blue (RGB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 610,55000 Kč1 610,55 Kč
101 516,68600 Kč15 166,86 Kč
251 461,67080 Kč36 541,77 Kč
501 423,03440 Kč71 151,72 Kč
1001 413,16540 Kč141 316,54 Kč
Unit Price without VAT:1 610,55000 Kč
Unit Price with VAT:1 948,76550 Kč