
E35RD-MW500-N | |
|---|---|
DigiKey Part Number | 2632-E35RD-MW500-N-ND |
Manufacturer | |
Manufacturer Product Number | E35RD-MW500-N |
Description | 3.5 IPS MIPI DSI HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3.5" (88.90mm) 480 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 45.36mm W x 75.60mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | MIPI | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,58000 Kč | 1 312,58 Kč |
| 10 | 1 235,94200 Kč | 12 359,42 Kč |
| 25 | 1 191,21640 Kč | 29 780,41 Kč |
| 50 | 1 159,50960 Kč | 57 975,48 Kč |
| 100 | 1 151,74030 Kč | 115 174,03 Kč |
| Unit Price without VAT: | 1 312,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 588,22180 Kč |


