
E35RC-B-MW360-C | |
|---|---|
DigiKey Part Number | 2632-E35RC-B-MW360-C-ND |
Manufacturer | |
Manufacturer Product Number | E35RC-B-MW360-C |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI DSI 3.5" (88.90mm) 480 x 640 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 54.28mm W x 72.04mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 640 | |
Interface | MIPI DSI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 730,16000 Kč | 2 730,16 Kč |
| 10 | 2 620,93200 Kč | 26 209,32 Kč |
| 25 | 2 511,70040 Kč | 62 792,51 Kč |
| 50 | 2 380,62260 Kč | 119 031,13 Kč |
| 100 | 2 266,18950 Kč | 226 618,95 Kč |
| Unit Price without VAT: | 2 730,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 303,49360 Kč |



