Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU 3.5" (88.90mm) 320 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E35GH-CW400-N

DigiKey Part Number
2632-E35GH-CW400-N-ND
Manufacturer
Manufacturer Product Number
E35GH-CW400-N
Description
3.5" TFT MCU RGB SPI 320X480
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU 3.5" (88.90mm) 320 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.5" (88.90mm)
Manufacturer
Focus LCDs
Viewing Area
81.64mm W x 53.16mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Dot Pixels
320 x 480
Display Type
TFT - Color
Interface
MCU
Display Mode
Transmissive
Controller Type
ILI9488
Touchscreen
Non-Touch
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 298,67000 Kč1 298,67 Kč
101 243,40500 Kč12 434,05 Kč
251 170,82760 Kč29 270,69 Kč
501 098,66780 Kč54 933,39 Kč
1001 021,71090 Kč102 171,09 Kč
Unit Price without VAT:1 298,67000 Kč
Unit Price with VAT:1 571,39070 Kč