
E32RA-CW380-N | |
|---|---|
DigiKey Part Number | 2632-E32RA-CW380-N-ND |
Manufacturer | |
Manufacturer Product Number | E32RA-CW380-N |
Description | 3.2" TFT MCU RGB SPI 240X320 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 3.2" (81.28mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Viewing Area | 50.20mm W x 66.40mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,25000 Kč | 632,25 Kč |
| 10 | 620,91100 Kč | 6 209,11 Kč |
| 25 | 614,40160 Kč | 15 360,04 Kč |
| 50 | 603,27260 Kč | 30 163,63 Kč |
| 100 | 596,34320 Kč | 59 634,32 Kč |
| Unit Price without VAT: | 632,25000 Kč |
|---|---|
| Unit Price with VAT: | 765,02250 Kč |


