
E28RG12432LW2M450-R | |
|---|---|
DigiKey Part Number | 2632-E28RG12432LW2M450-R-ND |
Manufacturer | |
Manufacturer Product Number | E28RG12432LW2M450-R |
Description | 2.8" TFT MCU RGB SPI RESISTIVE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.8" (71.12mm) |
Manufacturer Focus LCDs | Viewing Area 43.20mm W x 57.60mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ST7789 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,68000 Kč | 635,68 Kč |
| 10 | 624,41400 Kč | 6 244,14 Kč |
| 25 | 617,94840 Kč | 15 448,71 Kč |
| 50 | 606,47800 Kč | 30 323,90 Kč |
| 100 | 599,59560 Kč | 59 959,56 Kč |
| Unit Price without VAT: | 635,68000 Kč |
|---|---|
| Unit Price with VAT: | 769,17280 Kč |


