
E28RA-I-CW600-C | |
|---|---|
DigiKey Part Number | 2632-E28RA-I-CW600-C-ND |
Manufacturer | |
Manufacturer Product Number | E28RA-I-CW600-C |
Description | 2.8" SPI RGB MCU HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.8" (71.12mm) |
Manufacturer Focus LCDs | Viewing Area 43.80mm W x 58.20mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ST7789V |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,71000 Kč | 1 055,71 Kč |
| 10 | 994,39000 Kč | 9 943,90 Kč |
| 25 | 958,10160 Kč | 23 952,54 Kč |
| 50 | 932,65800 Kč | 46 632,90 Kč |
| 100 | 926,60990 Kč | 92 660,99 Kč |
| Unit Price without VAT: | 1 055,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,40910 Kč |



