
E28RA-I-CW480-N | |
|---|---|
DigiKey Part Number | 2632-E28RA-I-CW480-N-ND |
Manufacturer | |
Manufacturer Product Number | E28RA-I-CW480-N |
Description | 2.8" TFT IPS MCU RGB SPI 240X320 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.8" (71.12mm) |
Manufacturer Focus LCDs | Viewing Area 44.80mm W x 60.25mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ST7789V |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,16000 Kč | 462,16 Kč |
| 10 | 454,02400 Kč | 4 540,24 Kč |
| 25 | 449,22760 Kč | 11 230,69 Kč |
| 50 | 441,09380 Kč | 22 054,69 Kč |
| 100 | 435,88000 Kč | 43 588,00 Kč |
| Unit Price without VAT: | 462,16000 Kč |
|---|---|
| Unit Price with VAT: | 559,21360 Kč |


