
E24RB-I-CW1150-N | |
---|---|
DigiKey Part Number | 2632-E24RB-I-CW1150-N-ND |
Manufacturer | |
Manufacturer Product Number | E24RB-I-CW1150-N |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 8/9/16/18-Bit MCU, 16/18-Bit RGB, 3/4-wire Serial, 3/4-SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.20mm W x 48.96mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | 8/9/16/18-Bit MCU, 16/18-Bit RGB, 3/4-wire Serial, 3/4-SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 472,42000 Kč | 472,42 Kč |
10 | 464,09200 Kč | 4 640,92 Kč |
25 | 459,09320 Kč | 11 477,33 Kč |
50 | 450,76120 Kč | 22 538,06 Kč |
100 | 445,34540 Kč | 44 534,54 Kč |
Unit Price without VAT: | 472,42000 Kč |
---|---|
Unit Price with VAT: | 571,62820 Kč |