
E18GB-CW600-N | |
|---|---|
DigiKey Part Number | 2632-E18GB-CW600-N-ND |
Manufacturer | |
Manufacturer Product Number | E18GB-CW600-N |
Description | 1.8" TFT SPI MCU HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 8-Bit/9-Bit/16-Bit/18-Bit, MCU, SPI 1.8" (45.72mm) 128 x 160 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.8" (45.72mm) |
Manufacturer Focus LCDs | Viewing Area 28.03mm W x 35.04mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 128 x 160 |
Display Type TFT - Color | Interface 8-Bit/9-Bit/16-Bit/18-Bit, MCU, SPI |
Display Mode Transmissive | Controller Type ILI9163V |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,96000 Kč | 315,96 Kč |
| 10 | 303,44800 Kč | 3 034,48 Kč |
| 25 | 287,38880 Kč | 7 184,72 Kč |
| 50 | 270,91300 Kč | 13 545,65 Kč |
| 100 | 253,60290 Kč | 25 360,29 Kč |
| Unit Price without VAT: | 315,96000 Kč |
|---|---|
| Unit Price with VAT: | 382,31160 Kč |


