E144RB-FW400-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E144RB-FW400-R

DigiKey Part Number
2632-E144RB-FW400-R-ND
Manufacturer
Manufacturer Product Number
E144RB-FW400-R
Description
1.44" TFT MCU SPI RESISTIVE
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, SPI 1.44" (36.58mm) 128 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
1.44" (36.58mm)
Viewing Area
25.49mm W x 26.69mm H
Backlight
LED - White
Dot Pixels
128 x 128
Interface
Parallel, SPI
Controller Type
ST7735
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1476,36000 Kč476,36 Kč
10467,94200 Kč4 679,42 Kč
25462,88960 Kč11 572,24 Kč
50454,46960 Kč22 723,48 Kč
100449,41750 Kč44 941,75 Kč
Unit Price without VAT:476,36000 Kč
Unit Price with VAT:576,39560 Kč