
E101RGL1912LB6M350-N | |
|---|---|
DigiKey Part Number | 2632-E101RGL1912LB6M350-N-ND |
Manufacturer | |
Manufacturer Product Number | E101RGL1912LB6M350-N |
Description | 10.1" TFT IPS LVDS 1280X800 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 220.00mm W x 139.60mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | FT5826QSL | |
Graphics Color | Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 372,76000 Kč | 5 372,76 Kč |
| 10 | 5 111,54300 Kč | 51 115,43 Kč |
| 25 | 4 902,40320 Kč | 122 560,08 Kč |
| 50 | 4 507,43060 Kč | 225 371,53 Kč |
| 100 | 4 066,05270 Kč | 406 605,27 Kč |
| Unit Price without VAT: | 5 372,76000 Kč |
|---|---|
| Unit Price with VAT: | 6 501,03960 Kč |


